MikroElektronika MICRF230 Wireless for Remote Fan or Light Control, Garage or Gate Doors Control, Remote Keyless Access,
- RS Stock No.:
- 174-5614
- Mfr. Part No.:
- MIKROE-2902
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£16.57
(exc. VAT)
£19.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.57 |
| 5 - 9 | £16.15 |
| 10 + | £15.75 |
*price indicative
- RS Stock No.:
- 174-5614
- Mfr. Part No.:
- MIKROE-2902
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| RF Technology | Wireless | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | GPIO | |
| For Use With | Remote Fan or Light Control, Garage or Gate Doors Control, Remote Keyless Access, Unidirectional Low Data Rate Wireless Links | |
| Featured Device | MICRF230 | |
| Maximum Frequency | 433MHz | |
| Interface Type | GPIO | |
| Standards/Approvals | RoHS, WEE, CE | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology Wireless | ||
Product Type Communication & Wireless Development Tool | ||
Technology GPIO | ||
For Use With Remote Fan or Light Control, Garage or Gate Doors Control, Remote Keyless Access, Unidirectional Low Data Rate Wireless Links | ||
Featured Device MICRF230 | ||
Maximum Frequency 433MHz | ||
Interface Type GPIO | ||
Standards/Approvals RoHS, WEE, CE | ||
- COO (Country of Origin):
- RS
MikroElektronika Wireless Receiver
The MikroElektronika wireless receiver is an innovative device with an operating frequency of 433MHz. This device allows the realisation of a simple, low-speed wireless ad hoc communication network between a receiver and a compatible transmitter. It features an ASK/OOK demodulator, analogue RSSI output and integrated squelch capabilities. This OOK RX click can work both with an integrated PCB trace antenna or external antenna, which can be attached to the on-board SMA connector of the click board for improved range and received signal strength.
Features and Benefits:
• Interface: GPIO
• Input voltage 3.3V or 5V
• Pb free
• Receive modulation duty cycle ranges between 20% and 80%
• Widely used for remote low-speed communication
Applications:
• Garage or gate doors control
• Remote fan or light control
• Remote keyless access
• Unidirectional low data rate wireless links
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• FCC certified
• IC certified
Related links
- MikroElektronika ISM TX Click MAX41460 Development Board for Garage or Gate Doors Control, Keyless Access 16 MHz
- MikroElektronika OOK TX Click MICRF114 Wireless for Remote Fan or Light Control Unidirectional
- MikroElektronika Communication & Wireless Development Tool for Industrial Control Remote Utility
- Remote Control Fobs
- MikroElektronika Communication & Wireless Development Tool for Building Automation More
- MikroElektronika MRF89XAM9A LoRaWAN for Data Loggers
- MikroElektronika GSM-GPS Click SIM808 GPS GLONASS MikroBus Click Board for GSM & GPS, Remote
- Seeit REM01-2CH-5-24V Relay Control Card OOK, ASK Module for Remote Control Switch 433 MHz REM01-2CH-5-24V