Seeed Studio 2.4G Model RF Explorer Model 2.4G for Indoor, Mini USB 2.0 Connector, Outdoor, PC 2485MHz 109990011
- RS Stock No.:
- 174-3291
- Mfr. Part No.:
- 109990011
- Brand:
- Seeed Studio
Available to back order for despatch 03/09/2024
Added
Price Each
£137.64
(exc. VAT)
£165.17
(inc. VAT)
Units | Per unit |
1 - 4 | £137.64 |
5 - 9 | £128.19 |
10 + | £119.14 |
- RS Stock No.:
- 174-3291
- Mfr. Part No.:
- 109990011
- Brand:
- Seeed Studio
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seeed Studio RF Explorer is a handheld digital spectrum analyzer, aimed to provide a very affordable tool for work in all ISM popular frequency bands.
Pocket size and light weight
Solid aluminium metal case
Spectrum Analyzer mode with Peak Max and Hold, Normal, Overwrite and Averaging modes
Integrated RF Signal Generator
Solid aluminium metal case
Spectrum Analyzer mode with Peak Max and Hold, Normal, Overwrite and Averaging modes
Integrated RF Signal Generator
Specifications
Attribute | Value |
---|---|
Classification | 2.4G Model |
Kit Classification | RF Explorer Model 2.4G |
For Use With | Indoor, Mini USB 2.0 Connector, Outdoor, PC |
Kit Name | 2.4G Model |
Frequency | 2485MHz |
- RS Stock No.:
- 174-3291
- Mfr. Part No.:
- 109990011
- Brand:
- Seeed Studio
Related links
- Microsoft LifeCam Studio USB 2.0 5MP 30fps Webcam, Full HD
- RS PRO PC Indoor Rectangular
- Seeed Studio 6G Combo Bluetooth DTV GSM Satellite Wireless Audio,...
- RS PRO PC Indoor Circular
- Seeed Studio 3G Combo Bluetooth GPS UHF WiFi
- Securikey PC Indoor Rectangular
- Microchip PICTail Plus MRF24J40MA RF Transceiver Development Kit...
- A Complete Guide to USB Connectors