MikroElektronika GSM-GPS Click SIM808 GPS, Mobile Communication, GLONASS MikroBus Click Board for GSM & GPS, Remote
- RS Stock No.:
- 136-0840
- Mfr. Part No.:
- MIKROE-2382
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£56.87
(exc. VAT)
£68.24
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 27 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £56.87 |
*price indicative
- RS Stock No.:
- 136-0840
- Mfr. Part No.:
- MIKROE-2382
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | GPS, Mobile Communication, GLONASS | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | MikroBus Click Board | |
| For Use With | GSM & GPS, Remote Functionality | |
| Featured Device | SIM808 | |
| Kit Name | GSM-GPS Click | |
| Maximum Frequency | 1.9GHz | |
| Interface Type | UART | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology GPS, Mobile Communication, GLONASS | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification MikroBus Click Board | ||
For Use With GSM & GPS, Remote Functionality | ||
Featured Device SIM808 | ||
Kit Name GSM-GPS Click | ||
Maximum Frequency 1.9GHz | ||
Interface Type UART | ||
Standards/Approvals RoHS | ||
GSM-GPS click mikroBUS™
GSM-GPS click is a mikroBUS add-on board which combines GSM/GPRS cellular mobile communication and Global Navigation Satellite System (GNSS) for GPS satellite navigation.
GSM/GPRS Quad-band 850/1900 MHz, 900/1800 MHz
GPRS class 12: 85.6 kbps maximum
Embedded TCP/UDP, FTP/HTTP, MMS, POP3/SMTP, DTMF, SSL internet protocols
SMS messaging
SIMCom enhanced AT cellular commands
Connector for GSM SMA antenna
GPS Receiver with 66 Acquisition, 22 Tracking channels
GPS Sensitivity -166 dBm
Connector for GPS SMA antenna
Micro USB connector for computer interface
Speaker and a Microphone connecting pins on-board
UART interface on mikroBUS socket
3.3 V and 5 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Operation requires two SMA antennas and a SIM card. Click board comes with the header strips soldered.
Related links
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS Mobile Communication MikroBus Click Board 1.9 GHz MIKROE-2440
- MikroElektronika GNSS 4 Click SAM-M8Q GPS Asset Tracking for
- MikroElektronika GSM Click GL865-QUAD GSM/GPRS GSM MikroBus Click Board for mikroBUS Socket, GSM Click With It’s Telit
- MikroElektronika 3G-AA Click (for USA) Quectel UG95 Mobile Communication MikroBus Click Board for 3G Wireless Mobile
- MikroElektronika GPS Click LEA-6S GPS MikroBus Click Board, MikroBus Click Board 1 kHz MIKROE-1032
- MikroElektronika GNSS Development Board SE878K3A240R003000 GPS Click Board for MikroBUS MIKROE-6766
- MikroElektronika GNSS 10 Click NEO-M8J GNSS, GPS Add On Board for mikroBUS Socket 1602 MHz MIKROE-5078
- MikroElektronika Click Board SL871L GPS Click Board for Asset Tracking 1606 MHz MIKROE-6775
