- RS Stock No.:
- 136-0827
- Mfr. Part No.:
- MIKROE-2336
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 136-0827
- Mfr. Part No.:
- MIKROE-2336
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
CC3100 click mikroBUS™
CC3100 click is a mikroBUS add-on board for innovating an Internet-of-Things Application. The Texas Instruments CC3100 SimpleLink WiFi Network Processor can connect to a low-power microcontroller. It simplifies WiFi for embedded developers by integrating multiple Internet Protocols and a WiFi driver with a simple API.
Fully integrated 2.4 GHz 802.11 b/g/n transceiver and Power-Management Module
Transmit power +17 dBm
Powerful Crypto-Engine
256-Bit AES Encryption for TLS/SSL Connections
Low-Power Consumption (Hibernate mode at 7 μA)
UART or SPI interface on mikroBUS socket
Ceramic Antenna on-board
3.3 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Transmit power +17 dBm
Powerful Crypto-Engine
256-Bit AES Encryption for TLS/SSL Connections
Low-Power Consumption (Hibernate mode at 7 μA)
UART or SPI interface on mikroBUS socket
Ceramic Antenna on-board
3.3 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi |
Kit Classification | mikroBus Click Board |
Kit Name | CC3100 Click |
- RS Stock No.:
- 136-0827
- Mfr. Part No.:
- MIKROE-2336
- Brand:
- MikroElektronika