MikroElektronika Force Click MikroBus Click Board for Implement Force Pressure Measurement MIKROE-2065
- RS Stock No.:
- 136-0788
- Mfr. Part No.:
- MIKROE-2065
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£30.86
(exc. VAT)
£37.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.86 |
*price indicative
- RS Stock No.:
- 136-0788
- Mfr. Part No.:
- MIKROE-2065
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | MikroBus Click Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Implement Force Pressure Measurement | |
| Kit Name | Force Click | |
| Interface Type | Analogue | |
| Standards/Approvals | CE, WEE, RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification MikroBus Click Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Implement Force Pressure Measurement | ||
Kit Name Force Click | ||
Interface Type Analogue | ||
Standards/Approvals CE, WEE, RoHS | ||
Force click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Force click board uses a Force Sensing Resistor from Interlink Electronics to produce an analogue output signal proportional to the force applied between the two opposite faces of the sensor. The sensor has a force operating range of approximately 0.2N to 20N. The Force click module communicates with the target MCU through the mikroBUS™ interface using the AN pin and is designed to operate from either a 3.3V or 5V power supply.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Stretch Click MikroBus Click Board for Stretch Force Measurement MIKROE-2064
- MikroElektronika LR 14 Click RAK3172 LoRa MikroBus Click Board for IoT 868 MHz MIKROE-6303
- MikroElektronika Shuttle Click WiFi secure and reliable stacking of up to
- MikroElektronika MikroBus Click SN65HVD12 Development Kit for mikroBus form factor accessory board MIKROE-989
- MikroElektronika NFC Tag Click M24SR64 NFC MikroBus Click Board for MikroBus 13.56 MHz MIKROE-1726
- MikroElektronika GSM2 Click Quectel M95 GSM MikroBus Click Board for MikroBus 1900 MHz MIKROE-1375
- MikroElektronika RF Meter Click MCP3201 RF Power Measurement MikroBus Click Board for MCP3201, AD8318 8 GHz MIKROE-2034
- MikroElektronika Force Cell Click MIKROE 6704 Demonstration Board for FS10 Series MIKROE-6704
