MikroElektronika ccRF Click CC2500 RF Transceiver MikroBus Click Board for Wireless PC Peripherals, Toys, Voip Headsets,
- RS Stock No.:
- 136-0703
- Mfr. Part No.:
- MIKROE-1435
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£19.52
(exc. VAT)
£23.42
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 19 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £19.52 |
*price indicative
- RS Stock No.:
- 136-0703
- Mfr. Part No.:
- MIKROE-1435
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | RF Transceiver | |
| Kit Classification | MikroBus Click Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Wireless PC Peripherals, Toys, Voip Headsets, Home & Commercial Automation, Game Controllers, Sensors, Active RFID, Remotes | |
| Featured Device | CC2500 | |
| Kit Name | ccRF Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology RF Transceiver | ||
Kit Classification MikroBus Click Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Wireless PC Peripherals, Toys, Voip Headsets, Home & Commercial Automation, Game Controllers, Sensors, Active RFID, Remotes | ||
Featured Device CC2500 | ||
Kit Name ccRF Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
ccRF click mikroBUS™
ccRF click is a mikroBUS add-on board for low-power wireless applications. It features the Texas Instruments CC2500, a Low-Power 2.4 GHz RF Transceiver.
Up to 500 kBaud data rate
64-byte Transmit/Receive FIFO
Programmable output power
OOK, 2-FSK, GFSK and MSK Modulations
Frequency hopping and multi-channel systems
Low current consumption at 0.4 μA SLEEP mode
SPI bus interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika nRF S Click nRF24L01P RF Transceiver MikroBus Click Board for Voip Headsets Toys, Active
- MikroElektronika nRF T Click nRF24L01P RF Transceiver MikroBus Click Board for Voip Headsets Active RFID,
- MikroElektronika nRF C Click nRF24L01P RF Transceiver MikroBus Click Board for Game Controllers Remotes, Home &
- MikroElektronika Expand 4 Click TPCIC6A595 for High power peripherals MIKROE-1910
- MikroElektronika RS232 Click MAX3232 Development Kit for peripherals battery-powered equipment,
- MikroElektronika H-Bridge 2 Click Board Half-Bridge Driver for MPC17510 for Mechanised Toys Motor
- MikroElektronika Communication & Wireless Development Tool for Building Automation More
- MikroElektronika BT-EZ Click CYW20822-P4TAI040 Click Board for Enabling Developers to Quickly Integrate Wireless
