MikroElektronika nRF T Click nRF24L01P RF Transceiver MikroBus Click Board for Voip Headsets, Remotes, Active RFID,
- RS Stock No.:
- 136-0698
- Distrelec Article No.:
- 301-54-892
- Mfr. Part No.:
- MIKROE-1305
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£15.47
(exc. VAT)
£18.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.47 |
| 5 - 9 | £14.70 |
| 10 + | £13.93 |
*price indicative
- RS Stock No.:
- 136-0698
- Distrelec Article No.:
- 301-54-892
- Mfr. Part No.:
- MIKROE-1305
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | RF Transceiver | |
| Kit Classification | MikroBus Click Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Voip Headsets, Remotes, Active RFID, Toys, Game Controllers, Home & Commercial Automation, Sensors, Wireless PC Peripherals | |
| Featured Device | nRF24L01P | |
| Kit Name | nRF T Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology RF Transceiver | ||
Kit Classification MikroBus Click Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Voip Headsets, Remotes, Active RFID, Toys, Game Controllers, Home & Commercial Automation, Sensors, Wireless PC Peripherals | ||
Featured Device nRF24L01P | ||
Kit Name nRF T Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
nRF T click mikroBUS™
nRF T click is a mikroBUS add-on board for 2.4 GHz ISM band wireless communication. It features the
Nordic nRF24L01+, Ultra Low Power, 2 Mbps, 2.4 GHz RF Transceiver.
Data Rate of 250 Kbps, 1 Mbps and 2 Mbps
PCB trace 2.4 GHz antenna on-board
Ultra Low Power suitable for portable applications
SPI interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika nRF S Click nRF24L01P RF Transceiver MikroBus Click Board for Voip Headsets Toys, Active
- MikroElektronika nRF C Click nRF24L01P RF Transceiver MikroBus Click Board for Game Controllers Remotes, Home &
- MikroElektronika ccRF Click CC2500 RF Transceiver MikroBus Click Board for Wireless PC Peripherals Voip Headsets,
- MikroElektronika USB UART 3 Click CP2102N RFID GNSS ISM LoRa WiFi Sub GHz,
- MikroElektronika RFid Click CR95HF RFID MikroBus Click Board for CR95HF 13.56 MHz MIKROE-1434
- MikroElektronika 6LoWPAN T Click CC2520 ZigBee 2507 MHz MIKROE-2218
- MikroElektronika MIKROE-1296 4-20mA T Click Add On Board Signal Conversion Development Tool
- MikroElektronika Transceiver RFID Tag
