METCASE, 1U, 19-Inch Rack Mount Case, , 44.1 x 482.6 x 165mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
665-6365
Brand:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Rack Units

1U

External Depth

165mm

External Height

44.1 mm

External Width

482.6 mm

External Dimensions

44.1 x 482.6 x 165mm

Colour

Grey

External Case Material

Aluminium

Front Panel Material

Aluminium

COO (Country of Origin):
GB

VERSAMET 19in. Rack Case


Modern and versatile 19” rack cases with anodised aluminium front panel and integrated ’comfort-handles’. Folded aluminium case body with all fixings hidden on the underside. Removable base and rear panel for easy access.

Mounting holes in base for PCBs
Optional Moulded feet (accessories) can be fitted to the base panel for table top applications
Cases supplied fully assembled

Standards

According to DIN 41494 & IEC 297-1