nVent-SCHROFF, 3U, Plug-in Unit, Ventilated, 44 x 167mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
442-1653
Mfr. Part No.:
20846665
Brand:
nVent-SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent-SCHROFF

Rack Units

3U

External Depth

167mm

External Height

44 mm

External Dimensions

44 x 167mm

Ventilated

Yes

Colour

Green, Grey

External Case Material

Aluminium

COO (Country of Origin):
DE