nVent-SCHROFF, 6U, Plug-in Unit
- RS Stock No.:
- 437-2236
- Mfr. Part No.:
- 20848498
- Brand:
- nVent Schroff
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 437-2236
- Mfr. Part No.:
- 20848498
- Brand:
- nVent Schroff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent Schroff | |
| Rack Units | 6U | |
| External Height | 261.75 mm | |
| External Width | 60.62 mm | |
| Colour | Green, Grey | |
| External Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand nVent Schroff | ||
Rack Units 6U | ||
External Height 261.75 mm | ||
External Width 60.62 mm | ||
Colour Green, Grey | ||
External Case Material Aluminium | ||
- COO (Country of Origin):
- DE
