CAMDENBOSS, 6U, Rack Case, 190 Ventilated, 267.9 x 529 x 400mm
- RS Stock No.:
- 314-5257
- Mfr. Part No.:
- NE32190006
- Brand:
- CAMDENBOSS
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£325.95
(exc. VAT)
£391.14
(inc. VAT)
- RS Stock No.:
- 314-5257
- Mfr. Part No.:
- NE32190006
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Rack Units | 6U | |
| External Depth | 400mm | |
| External Height | 267.9 mm | |
| External Width | 529 mm | |
| External Dimensions | 267.9 x 529 x 400mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| External Case Material | ABS | |
| Series | 190 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Rack Units 6U | ||
External Depth 400mm | ||
External Height 267.9 mm | ||
External Width 529 mm | ||
External Dimensions 267.9 x 529 x 400mm | ||
Ventilated Yes | ||
Colour Grey | ||
External Case Material ABS | ||
Series 190 | ||
- COO (Country of Origin):
- ES
Series 190
Ventilated racking cases 529mm(W) x 400mm(D), with carrying handles
Stacking capability
Desk top mounting
High impact resistant top and bottom covers, four steel mounting profiles and mounting hardware
Case grey white (RAL9002), mounting profiles grey (RAL7030)
Conforms to DIN41494 and IEC297-2
Stacking capability
Desk top mounting
High impact resistant top and bottom covers, four steel mounting profiles and mounting hardware
Case grey white (RAL9002), mounting profiles grey (RAL7030)
Conforms to DIN41494 and IEC297-2
Available separately to complete the case are:

