Accuride, 270kg Max Load
- RS Stock No.:
- 876-5913
- Mfr. Part No.:
- DA4160-0080-RS
- Brand:
- Accuride
Stock information currently inaccessible
- RS Stock No.:
- 876-5913
- Mfr. Part No.:
- DA4160-0080-RS
- Brand:
- Accuride
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Maximum Load | 270kg | |
| Material | Aluminium | |
| Width | 26.5, 26.5 mm | |
| Height | 80mm | |
| Slide Length Closed | 800mm | |
| Extension | 100% | |
| Series | DA4160 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Maximum Load 270kg | ||
Material Aluminium | ||
Width 26.5, 26.5 mm | ||
Height 80mm | ||
Slide Length Closed 800mm | ||
Extension 100% | ||
Series DA4160 | ||
- COO (Country of Origin):
- CN
