Accuride, 227kg Max Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-5862
Mfr. Part No.:
DZ9308-0022L-RS
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Maximum Load

227kg

Material

Steel

Width

19.1 mm, 19.1

Height

76mm

Slide Length Closed

558.5mm

Extension

100%

Series

DZ9308

COO (Country of Origin):
MX