Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Female, 3 Way, Gold over Nickel Plating
- RS Stock No.:
- 261-7493
- Mfr. Part No.:
- AC3FAH-AU-PRE
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.15
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.63 | £8.15 |
| 25 - 45 | £1.568 | £7.84 |
| 50 + | £1.516 | £7.58 |
*price indicative
- RS Stock No.:
- 261-7493
- Mfr. Part No.:
- AC3FAH-AU-PRE
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Chassis | |
| Current | 6A | |
| Orientation | Horizontal | |
| Colour | Black | |
| Connector Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Die Cast Zinc | |
| Minimum Operating Temperature | -25°C | |
| Voltage | 133V | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Chassis | ||
Current 6A | ||
Orientation Horizontal | ||
Colour Black | ||
Connector Gender Female | ||
Contact Plating Gold over Nickel | ||
Housing Material Die Cast Zinc | ||
Minimum Operating Temperature -25°C | ||
Voltage 133V | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC series XLR chassis receptacle connectors have been designed and manufactured with the original equipment manufacturers OEM needs in mind. The gold plated contacts in the connector improve the performance, ensuring a reliable contact and the unique grounding link options offer flexibility in the design.
Horizontal PCB termination
Latch locking mechanism
Compact shell design
Significant space saving
Related links
- Amphenol Industrial Chassis XLR Connector 133 V Female Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133 V Male Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133 V Female Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133 V Female Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133 V Male Gold Plating
- Amphenol Industrial Chassis XLR Connector 133 V Male Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133 V Female Gold Plating
- Amphenol Industrial Chassis XLR Connector 133 V Female Gold over Nickel Plating
