Accuride Slide, 13mm Depth, 83kg Max Load
- RS Stock No.:
- 224-7766
- Mfr. Part No.:
- DZ3657-0028-2
- Brand:
- Accuride
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-7766
- Mfr. Part No.:
- DZ3657-0028-2
- Brand:
- Accuride
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Type | Slide | |
| Maximum Load | 83kg | |
| Material | Mild Steel | |
| Depth | 13mm | |
| Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Type Slide | ||
Maximum Load 83kg | ||
Material Mild Steel | ||
Depth 13mm | ||
Width 53.1mm | ||
- COO (Country of Origin):
- MX
The Accuride heavy duty slide is ideal for industrial and wider drawers up to 1m.
Front disconnect
Fixing hardware included
Fixing hardware included
