Accuride Slide, 13mm Depth, 61kg Max Load
- RS Stock No.:
- 224-7744
- Mfr. Part No.:
- DZ3357-0024-2
- Brand:
- Accuride
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-7744
- Mfr. Part No.:
- DZ3357-0024-2
- Brand:
- Accuride
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Type | Slide | |
| Maximum Load | 61kg | |
| Material | Mild Steel | |
| Depth | 13mm | |
| Width | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Type Slide | ||
Maximum Load 61kg | ||
Material Mild Steel | ||
Depth 13mm | ||
Width 50.8mm | ||
- COO (Country of Origin):
- MX
The Accuride over extension telescopic slide with front disconnect offers solutions with varying features suitable for storage drawers and trays in industrial workstations and machinery, medical equipment, electronic enclosures and more.
Fixing hardware included
Optional enclosure mounting brackets
Suitable for flat mounting
Flat mounting reduces load rating by 75%
Optional enclosure mounting brackets
Suitable for flat mounting
Flat mounting reduces load rating by 75%
