Spelsberg Support Rail, 35mm Depth
- RS Stock No.:
- 187-6425
- Mfr. Part No.:
- 73381201
- Brand:
- Spelsberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6425
- Mfr. Part No.:
- 73381201
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Type | Support Rail | |
| Depth | 35mm | |
| Width | 252mm | |
| Height | 7.5mm | |
| Series | AK/AK-F | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Type Support Rail | ||
Depth 35mm | ||
Width 252mm | ||
Height 7.5mm | ||
Series AK/AK-F | ||
- COO (Country of Origin):
- DE
Standard rail as profile rail 35 x 7.5 mm
