Rittal Slide Rail, 424mm Depth
- RS Stock No.:
- 153-3716
- Mfr. Part No.:
- 7963410
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£42.88
(exc. VAT)
£51.46
(inc. VAT)
- RS Stock No.:
- 153-3716
- Mfr. Part No.:
- 7963410
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Slide Rail | |
| Material | Steel | |
| Depth | 424mm | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Slide Rail | ||
Material Steel | ||
Depth 424mm | ||
Width 85mm | ||
- COO (Country of Origin):
- FR
Slide Rail
For mounting between a front and a rear pair of mounting angles, to support heavy 482.6 mm (19˝) components. DK Slide rail, support surface WxD: 85x424 mm, 80 kg, static, distance between levels:: 495 mm, For TE

