Rittal Black Steel Blanking Panel, 3U, 132.5 x 482.6mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£23.82

(exc. VAT)

£28.58

(inc. VAT)

RS Stock No.:
826-2811
Mfr. Part No.:
7153005
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Blanking Panel

Colour

Black

Material

Steel

Width

482.6mm

Dimensions

132.5 x 482.6mm

Length

132.5mm

Rack Units

3U

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Rittal Blanking Panel


As an extension cover or for population as required.

DK Blanking panel, 482.6 mm (19"), 3 U, Installation height: 132,5 mm, RAL 9005