Bopla Grey Aluminium Front Panel, 3U, 42HP, 128.4 x 213mm
- RS Stock No.:
- 741-3484
- Mfr. Part No.:
- 86842033
- Brand:
- Bopla
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-3484
- Mfr. Part No.:
- 86842033
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 213mm | |
| Horizontal Pitch | 42HP | |
| Dimensions | 128.4 x 213mm | |
| Rack Units | 3U | |
| Length | 128.4mm | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 213mm | ||
Horizontal Pitch 42HP | ||
Dimensions 128.4 x 213mm | ||
Rack Units 3U | ||
Length 128.4mm | ||
- COO (Country of Origin):
- DE
