- RS Stock No.:
- 222-8328
- Mfr. Part No.:
- RKSECLK5U
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8328
- Mfr. Part No.:
- RKSECLK5U
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Startech 5U rack mount security cover is use to prevent unauthorized access to your servers and networking equipment. The front panel is perforated for airflow, while not compromising on security.
It is easy to install
It has secure key lock
It has secure key lock
Specifications
Attribute | Value |
---|---|
Type | Ventilated Front Panel |
Colour | Black |
Material | Steel |
Ventilated | Yes |
Number of Cutouts | 0 |
Horizontal Pitch | 100HP |
Rack Units | 5U |
Length | 267mm |
Handles | No |
Shielded | No |
Hinges | No |