Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6614
- Mfr. Part No.:
- VS384-775338
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Type | Front Door | |
| Width | 800mm | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand APW | ||
Type Front Door | ||
Width 800mm | ||
Length 600mm | ||
- COO (Country of Origin):
- IT
IMRAK 610 12U 600X800
