Rittal Steel Front Panel, 800 x 600mm
- RS Stock No.:
- 187-9202
- Mfr. Part No.:
- 8618510
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£537.63
(exc. VAT)
£645.16
(inc. VAT)
- RS Stock No.:
- 187-9202
- Mfr. Part No.:
- 8618510
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Front Panel | |
| Material | Steel | |
| Width | 600mm | |
| Dimensions | 800 x 600mm | |
| Length | 800mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Front Panel | ||
Material Steel | ||
Width 600mm | ||
Dimensions 800 x 600mm | ||
Length 800mm | ||
- COO (Country of Origin):
- DE
As a cable chamber for cable infeed from above or for power distribution with busbar systems across bayed enclosures. The cover plate supplied as standard is used to finish off at the top.

