Rittal VX Series Stainless Steel Panel Kit x 392.5 mm x 33 mm
- RS Stock No.:
- 187-6649
- Mfr. Part No.:
- 8620400
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
£22.42
(exc. VAT)
£26.90
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 6 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £11.21 | £22.42 |
*price indicative
- RS Stock No.:
- 187-6649
- Mfr. Part No.:
- 8620400
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Panel Kit | |
| Product Type | Mounting Kit | |
| Length | 392.5mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Mounting plate type | Bracket | |
| Series | VX | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Panel Kit | ||
Product Type Mounting Kit | ||
Length 392.5mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Mounting plate type Bracket | ||
Series VX | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Series VX Mounting Kit, 392.5mm Length, 33mm Width - 8620400
This mounting kit is designed for optimising the base/plinth system. Constructed from durable stainless steel, this panel mounting kit measures 392.5 x 33 mm, providing robust support for various installations. Ideal for use with both sheet steel and stainless steel trim panels, this kit includes everything needed for effective assembly.
Features & Benefits
• Made of robust stainless steel 1.4301 for strength
• Minimal weight of just 0.23kg per pack
• Suitable for trim panels with heights of 100mm and 200mm
• Includes installation brackets and parts for convenience
• Designed for easy interior installation on trim panels
• Allows direct utilisation of system punchings in specific orientations
Applications
• Used for 100mm and 200mm high base/plinth trim panels
• Ideal for supporting cable clamp rails in assembly processes
• Suitable for industrial environments requiring durable mounting solutions
• Suitable for Works effectively with sheet steel and stainless steel materials
• Used for detailed configurations in electrical and mechanical setups
How can this mounting kit enhance the installation process?
The kit includes essential mounting hardware and brackets, simplifying the assembly of trim panels in both sheet steel and stainless steel, which streamlines installations.
Is this kit effective for specific panel heights?
Yes, it is specifically designed to accommodate trim panels with heights of 100 mm and 200 mm, ensuring a perfect fit for these sizes.
Are there any considerations for positioning the installation brackets?
The brackets should be installed internally on upright trim panels. If the panels are rotated through 90 degrees, the system punchings can be utilised directly, eliminating the need for brackets.
Related links
- Rittal VX Series Stainless Steel Enclosure Section 64 mm L For Use With VX Series
- Rittal VX Series Stainless Steel Base/Plinth Adaptor for Use with Twin Castors And Levelling Feet
- Rittal VX Series Stainless Steel Enclosure Section 89 mm L For Use With VX Series
- Rittal VX Series Stainless Steel 1-Door Floor Standing Enclosure IP66 600 mm, 800 mm 2000 mm
- Rittal VX Series Sheet Steel Panel for Use with VX, 200 x 1200mm
- Rittal VX Series Sheet Steel Panel for Use with VX, 200 x 600mm
- Rittal VX Series Sheet Steel Panel for Use with VX, 200 x 800mm
- Rittal VX Series Sheet Steel Panel for Use with VX, 200 x 1000mm
