RS PRO Black Metal Blanking Panel, 1U, 44 x 482.6mm
- RS Stock No.:
- 447-058
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 447-058
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Blanking Panel | |
| Colour | Black | |
| Material | Metal | |
| Width | 482.6mm | |
| Dimensions | 44 x 482.6mm | |
| Rack Units | 1U | |
| Length | 44mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Blanking Panel | ||
Colour Black | ||
Material Metal | ||
Width 482.6mm | ||
Dimensions 44 x 482.6mm | ||
Rack Units 1U | ||
Length 44mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
