HellermannTyton Steel Cable Organizer with Metal Ring for Use with Cable Management, 5 Rings, 482.6 x 76.2mm

Stock information currently inaccessible
RS Stock No.:
839-0064
Mfr. Part No.:
THCO2
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Type

Cable Organizer with Metal Ring

Dimensions

482.6 x 76.2mm

For Use With

Cable Management

Material

Steel

Height U

2U

Number of Rings

5

COO (Country of Origin):
TW