Rittal Plastic Cable Finger for Use with VX IT
- RS Stock No.:
- 226-0319
- Mfr. Part No.:
- 5502115
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-0319
- Mfr. Part No.:
- 5502115
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Cable Finger | |
| For Use With | VX IT | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Cable Finger | ||
For Use With VX IT | ||
Material Plastic | ||
- COO (Country of Origin):
- DE
The Rittal cable finger for VX IT for structured cable routing on the 482.6 mm mounting level in 1 U increments.
Simple
Made up of plastic
Made up of plastic
