RS PRO Nylon Cable Tidy for Use with 19-Inch Panel Mount, 800 mm Wide Cable Channel, 122 x 62 x 22mm
- RS Stock No.:
- 446-926
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.62
(exc. VAT)
£6.74
(inc. VAT)
- RS Stock No.:
- 446-926
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Cable Tidy | |
| Dimensions | 122 x 62 x 22mm | |
| For Use With | 19-Inch Panel Mount, 800 mm Wide Cable Channel | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Cable Tidy | ||
Dimensions 122 x 62 x 22mm | ||
For Use With 19-Inch Panel Mount, 800 mm Wide Cable Channel | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
