Eaton Metal Cable Duct for Use with Auxilliary Cable, 68 x 21 x 995mm
- RS Stock No.:
- 244-472
- Mfr. Part No.:
- 186657 XTPZAEHD-W1000-SOND-RAL*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 244-472
- Mfr. Part No.:
- 186657 XTPZAEHD-W1000-SOND-RAL*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Cable Duct | |
| Dimensions | 68 x 21 x 995mm | |
| For Use With | Auxilliary Cable | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Cable Duct | ||
Dimensions 68 x 21 x 995mm | ||
For Use With Auxilliary Cable | ||
Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to offer robust performance in low voltage systems, ensuring reliability and safety for various applications. Tailored for environments requiring durable electrical solutions, it features an auxiliary cable duct with a generous width of 1000mm, accommodating diverse installation needs. The switchgear's compact depth and height of 68mm and 21mm respectively make it an ideal choice for limited space applications without compromising on performance. As an integral part of Eatons innovative product line, this system is engineered to meet strict compliance standards, making it a trusted solution in modern electrical infrastructures. Its specialized colour option allows for better integration into diverse environments, enhancing both aesthetic and functional aspects of your project.
Designed to accommodate high electricity loads while maintaining efficiency
Compact dimensions facilitate installation in tight spaces
Compliant with RoHS standards, ensuring environmental responsibility
Tailored colour options enhance aesthetic versatility for various settings
Metal construction guarantees durability and long-lasting performance
Effective heat dissipation mitigates potential operational risks
Compact dimensions facilitate installation in tight spaces
Compliant with RoHS standards, ensuring environmental responsibility
Tailored colour options enhance aesthetic versatility for various settings
Metal construction guarantees durability and long-lasting performance
Effective heat dissipation mitigates potential operational risks
