Maxim Integrated MAX1640EEE+, PWM Controller, 26 V, 500 kHz 16-Pin, QSOP
- RS Stock No.:
- 923-7107
- Mfr. Part No.:
- MAX1640EEE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-7107
- Mfr. Part No.:
- MAX1640EEE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Switching Frequency | 500 kHz | |
| Output Voltage | 24 V | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Topology | Buck | |
| Pin Count | 16 | |
| Maximum Duty Cycle | 100% | |
| Dimensions | 4.98 x 3.99 x 1.651mm | |
| Length | 4.98mm | |
| PWM Controller Type | Current Mode | |
| Width | 3.99mm | |
| Height | 1.651mm | |
| Maximum Operating Supply Voltage | 26 V | |
| Minimum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Switching Frequency 500 kHz | ||
Output Voltage 24 V | ||
Number of Outputs 1 | ||
Control Method Current | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Topology Buck | ||
Pin Count 16 | ||
Maximum Duty Cycle 100% | ||
Dimensions 4.98 x 3.99 x 1.651mm | ||
Length 4.98mm | ||
PWM Controller Type Current Mode | ||
Width 3.99mm | ||
Height 1.651mm | ||
Maximum Operating Supply Voltage 26 V | ||
Minimum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
