ON Semiconductor FLS0116MX, DC-DC Controller 300 kHz 7-Pin, SOIC

Discontinued
RS Stock No.:
864-4746
Mfr. Part No.:
FLS0116MX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

300 kHz

Start-up Supply Current

150µA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

7

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+125 °C

PFC and PWM Combination Controllers, Fairchild Semiconductor


Power Factor Correction (PFC) and Pulse Width Modulator (PWM) Controllers.


Power Factor Correction (PFC), Fairchild Semiconductor


The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.