Analog Devices LTC4278IDKD#PBF, PWM Controller, 20 V, 110 kHz 32-Pin, DFN
- RS Stock No.:
- 851-6711
- Mfr. Part No.:
- LTC4278IDKD#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 851-6711
- Mfr. Part No.:
- LTC4278IDKD#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Switching Frequency | 110 kHz | |
| Output Voltage | 0.15 V | |
| Output Current | 5 mA, 50 mA | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Fall Time | 10ns | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Rise Time | 15ns | |
| Pin Count | 32 | |
| Topology | Flyback | |
| Maximum Duty Cycle | 88% | |
| Dimensions | 7 x 4 x 0.7mm | |
| Length | 7mm | |
| PWM Controller Type | Current Mode | |
| Width | 4mm | |
| Height | 0.7mm | |
| Maximum Operating Supply Voltage | 20 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Switching Frequency 110 kHz | ||
Output Voltage 0.15 V | ||
Output Current 5 mA, 50 mA | ||
Control Method Current | ||
Number of Outputs 1 | ||
Fall Time 10ns | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Rise Time 15ns | ||
Pin Count 32 | ||
Topology Flyback | ||
Maximum Duty Cycle 88% | ||
Dimensions 7 x 4 x 0.7mm | ||
Length 7mm | ||
PWM Controller Type Current Mode | ||
Width 4mm | ||
Height 0.7mm | ||
Maximum Operating Supply Voltage 20 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- MY
