ON Semiconductor NCP1351ADR2G, PWM Controller 65 kHz 8-Pin, SOIC
- RS Stock No.:
- 821-5207
- Mfr. Part No.:
- NCP1351ADR2G
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 20 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.25 | £5.00 |
| 200 + | £0.245 | £4.90 |
*price indicative
- RS Stock No.:
- 821-5207
- Mfr. Part No.:
- NCP1351ADR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 65 kHz | |
| Start-up Supply Current | 10µA | |
| Maximum Source Current | 289µA | |
| Maximum Supply Current | 20 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Supply Voltage | 15 V | |
| Maximum Operating Supply Voltage | 22 V | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 65 kHz | ||
Start-up Supply Current 10µA | ||
Maximum Source Current 289µA | ||
Maximum Supply Current 20 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Supply Voltage 15 V | ||
Maximum Operating Supply Voltage 22 V | ||
Maximum Operating Temperature +150 °C | ||
