Texas Instruments UCD9248PFC, PWM Controller 2 MHz 80-Pin, QFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-4375
Mfr. Part No.:
UCD9248PFC
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

2 MHz

Maximum Supply Current

55 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

QFP

Pin Count

80

Dimensions

12.2 x 12.2 x 1.05mm

Length

12.2mm

Width

12.2mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V