Texas Instruments TL494CNSR, PWM Controller, 40 V, 300 kHz 16-Pin, SOIC

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£20.10

(exc. VAT)

£24.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 - 95£0.402
100 - 495£0.262
500 +£0.242

*price indicative

Packaging Options:
RS Stock No.:
809-5393P
Mfr. Part No.:
TL494CNSR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

300 kHz

Start-up Supply Current

9 to 15mA

Maximum Source Current

200mA

Maximum Sink Current

200mA

Maximum Supply Current

3.5 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.5 x 5.6 x 1.85mm

Length

10.5mm

Width

5.6mm

Height

1.85mm

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Temperature

0 °C