ON Semiconductor NCP1250ASN100T1G, PWM Current Mode Controller, 500 mA, 100 kHz, Maximum of 28 V, 6-Pin TSOP
- RS Stock No.:
- 802-3127
- Mfr. Part No.:
- NCP1250ASN100T1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-3127
- Mfr. Part No.:
- NCP1250ASN100T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 100 kHz | |
| Output Current | 500 mA | |
| Control Method | Current | |
| Fall Time | 30ns | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Rise Time | 40ns | |
| Pin Count | 6 | |
| Topology | Flyback | |
| Maximum Duty Cycle | 84% | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 100 kHz | ||
Output Current 500 mA | ||
Control Method Current | ||
Fall Time 30ns | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Rise Time 40ns | ||
Pin Count 6 | ||
Topology Flyback | ||
Maximum Duty Cycle 84% | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Length 3.1mm | ||
Width 1.7mm | ||
Height 1mm | ||
Maximum Operating Temperature +150 °C | ||
