ON Semiconductor NCP1217AP100G, PWM Current Mode Controller, 500 mA, 100 kHz, Maximum of 16 V, 7-Pin PDIP
- RS Stock No.:
- 802-3115
- Mfr. Part No.:
- NCP1217AP100G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-3115
- Mfr. Part No.:
- NCP1217AP100G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Switching Frequency | 100 kHz | |
Output Current | 500 mA | |
Control Method | Current | |
Fall Time | 20ns | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Rise Time | 60ns | |
Topology | Flyback | |
Pin Count | 7 | |
Dimensions | 10.16 x 6.6 x 3.44mm | |
Maximum Duty Cycle | 50% | |
Length | 10.16mm | |
Width | 6.6mm | |
Height | 3.44mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 100 kHz | ||
Output Current 500 mA | ||
Control Method Current | ||
Fall Time 20ns | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Rise Time 60ns | ||
Topology Flyback | ||
Pin Count 7 | ||
Dimensions 10.16 x 6.6 x 3.44mm | ||
Maximum Duty Cycle 50% | ||
Length 10.16mm | ||
Width 6.6mm | ||
Height 3.44mm | ||
Maximum Operating Temperature +150 °C | ||
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.