Texas Instruments UC1823J, SMPS Controller 1 MHz 16-Pin, CDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-8467
Mfr. Part No.:
UC1823J
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1 MHz

Start-up Supply Current

2.5mA

Maximum Source Current

-1.3mA

Maximum Sink Current

2.5mA

Mounting Type

Through Hole

Package Type

CDIP

Pin Count

16

Dimensions

21.34 x 7.62 x 3.56mm

Length

21.34mm

Width

7.62mm

Height

3.56mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

30 V

Minimum Operating Temperature

-55 °C