ON Semiconductor FLS0116MX, PWM Controller 300 kHz 7-Pin, SOIC
- RS Stock No.:
- 774-1098
- Mfr. Part No.:
- FLS0116MX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 774-1098
- Mfr. Part No.:
- FLS0116MX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 300 kHz | |
| Start-up Supply Current | 150µA | |
| Maximum Supply Current | 1.2 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 7 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 17 V | |
| Minimum Operating Supply Voltage | 14 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 300 kHz | ||
Start-up Supply Current 150µA | ||
Maximum Supply Current 1.2 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 7 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 17 V | ||
Minimum Operating Supply Voltage 14 V | ||
