ON Semiconductor NCP1075P065G, PWM Current Mode Controller, 450 mA, 71 kHz, 8.2 V, 7-Pin PDIP
- RS Stock No.:
- 769-5759
- Mfr. Part No.:
- NCP1075P065G
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 2 units)*
£1.60
(exc. VAT)
£1.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £0.80 | £1.60 |
| 20 - 198 | £0.625 | £1.25 |
| 200 - 498 | £0.48 | £0.96 |
| 500 - 998 | £0.44 | £0.88 |
| 1000 + | £0.365 | £0.73 |
*price indicative
- RS Stock No.:
- 769-5759
- Mfr. Part No.:
- NCP1075P065G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 71 kHz | |
| Output Current | 450 mA | |
| Control Method | Current | |
| Fall Time | 10ns | |
| Mounting Type | Through Hole | |
| Rise Time | 20ns | |
| Package Type | PDIP | |
| Topology | Flyback | |
| Pin Count | 7 | |
| Dimensions | 10.16 x 6.6 x 3.44mm | |
| Maximum Duty Cycle | 72% | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Height | 3.44mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 71 kHz | ||
Output Current 450 mA | ||
Control Method Current | ||
Fall Time 10ns | ||
Mounting Type Through Hole | ||
Rise Time 20ns | ||
Package Type PDIP | ||
Topology Flyback | ||
Pin Count 7 | ||
Dimensions 10.16 x 6.6 x 3.44mm | ||
Maximum Duty Cycle 72% | ||
Length 10.16mm | ||
Width 6.6mm | ||
Height 3.44mm | ||
Maximum Operating Temperature +150 °C | ||
