Infineon ICE3A1565FKLA1, PWM Controller, 22 V, 100 kHz 8-Pin, DIP
- RS Stock No.:
- 753-2955
- Mfr. Part No.:
- ICE3A1565FKLA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-2955
- Mfr. Part No.:
- ICE3A1565FKLA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Switching Frequency | 100 kHz | |
| Output Voltage | 650 V | |
| Output Current | 6.1 A | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Fall Time | 30ns | |
| Package Type | DIP | |
| Rise Time | 30ns | |
| Topology | Flyback | |
| Pin Count | 8 | |
| Dimensions | 9.77 x 6.6 x 4.8mm | |
| Maximum Duty Cycle | 72% | |
| PWM Controller Type | Current Mode | |
| Length | 9.77mm | |
| Width | 6.6mm | |
| Height | 4.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Maximum Operating Supply Voltage | 22 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Switching Frequency 100 kHz | ||
Output Voltage 650 V | ||
Output Current 6.1 A | ||
Control Method Current | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Fall Time 30ns | ||
Package Type DIP | ||
Rise Time 30ns | ||
Topology Flyback | ||
Pin Count 8 | ||
Dimensions 9.77 x 6.6 x 4.8mm | ||
Maximum Duty Cycle 72% | ||
PWM Controller Type Current Mode | ||
Length 9.77mm | ||
Width 6.6mm | ||
Height 4.8mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Maximum Operating Supply Voltage 22 V | ||
