Texas Instruments UCC3809P-2, PWM Secondary Side Controller 8-Pin, MSOP
- RS Stock No.:
- 661-5939
- Mfr. Part No.:
- UCC3809P-2
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.75
(exc. VAT)
£12.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.15 | £10.75 |
| 25 - 95 | £1.81 | £9.05 |
| 100 - 245 | £1.472 | £7.36 |
| 250 - 495 | £1.384 | £6.92 |
| 500 + | £1.264 | £6.32 |
*price indicative
- RS Stock No.:
- 661-5939
- Mfr. Part No.:
- UCC3809P-2
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.97mm | |
| Length | 3mm | |
| PWM Controller Type | Primary Side | |
| Width | 3mm | |
| Height | 0.97mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.97mm | ||
Length 3mm | ||
PWM Controller Type Primary Side | ||
Width 3mm | ||
Height 0.97mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
