Texas Instruments UC3849DWG4, PWM Secondary Side Controller 24-Pin, SOIC Average Current Mode
- RS Stock No.:
- 661-5370
- Mfr. Part No.:
- UC3849DWG4
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-5370
- Mfr. Part No.:
- UC3849DWG4
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 24 | |
Dimensions | 15.4 x 7.52 x 2.35mm | |
PWM Controller Type | Secondary Side Average Current Mode | |
Length | 15.4mm | |
Width | 7.52mm | |
Height | 2.35mm | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||
PWM Controller Type Secondary Side Average Current Mode | ||
Length 15.4mm | ||
Width 7.52mm | ||
Height 2.35mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||