Texas Instruments UC3841N, PWM Current Mode Controller, 1 A, 500 kHz, 18-Pin PDIP
- RS Stock No.:
- 661-5311
- Mfr. Part No.:
- UC3841N
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£12.41
(exc. VAT)
£14.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £12.41 |
| 25 - 99 | £10.10 |
| 100 - 249 | £9.00 |
| 250 - 499 | £8.56 |
| 500 + | £8.15 |
*price indicative
- RS Stock No.:
- 661-5311
- Mfr. Part No.:
- UC3841N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 500 kHz | |
| Output Current | 1 A | |
| Control Method | Current, Voltage | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Topology | Boost, Flyback, Forward | |
| Pin Count | 18 | |
| Dimensions | 22.48 x 6.35 x 4.57mm | |
| Maximum Duty Cycle | 95% | |
| Length | 22.48mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 500 kHz | ||
Output Current 1 A | ||
Control Method Current, Voltage | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Topology Boost, Flyback, Forward | ||
Pin Count 18 | ||
Dimensions 22.48 x 6.35 x 4.57mm | ||
Maximum Duty Cycle 95% | ||
Length 22.48mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
