Texas Instruments UC2843D, PWM Controller, 500 kHz 14-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
661-5103
Mfr. Part No.:
UC2843D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

50ns

Package Type

SOIC

Rise Time

50ns

Pin Count

14

Topology

Boost, Flyback, Forward

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Duty Cycle

100%

Length

8.65mm

PWM Controller Type

Current Mode

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C