Texas Instruments UC28025NG4, PWM Current Mode Controller, Dual-Channel 1.5 A, 1, 9 → 30 V, 16-Pin PDIP
- RS Stock No.:
- 661-5011
- Mfr. Part No.:
- UC28025NG4
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£3.94
(exc. VAT)
£4.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £3.94 |
| 25 - 99 | £3.15 |
| 100 - 249 | £2.45 |
| 250 - 499 | £2.33 |
| 500 + | £2.27 |
*price indicative
- RS Stock No.:
- 661-5011
- Mfr. Part No.:
- UC28025NG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 1.5 A | |
| Control Method | Current, Voltage | |
| Fall Time | 60ns | |
| Mounting Type | Through Hole | |
| Rise Time | 60ns | |
| Package Type | PDIP | |
| Topology | Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Duty Cycle | 45% | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 1.5 A | ||
Control Method Current, Voltage | ||
Fall Time 60ns | ||
Mounting Type Through Hole | ||
Rise Time 60ns | ||
Package Type PDIP | ||
Topology Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Duty Cycle 45% | ||
Length 19.3mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
