Texas Instruments TL2843DG4-8, PWM Current Mode Controller, 200 mA, 500 kHz, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-4911
Mfr. Part No.:
TL2843DG4-8
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Voltage

30 V

Output Current

200 mA

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Rise Time

50ns

Package Type

SOIC

Topology

Boost, Flyback, Forward

Pin Count

8

Maximum Duty Cycle

97%

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C