Texas Instruments UCC38500DWG4, Power Factor & PWM Controller, 18 V, 115 kHz 20-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-5676
Mfr. Part No.:
UCC38500DWG4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Length

12.8mm

Width

7.52mm

Height

2.35mm

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

0 °C