Texas Instruments UCC28C45DGK, PWM Current Mode Controller, 200 mA, 1, 8-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
628-2781
Mfr. Part No.:
UCC28C45DGK
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Voltage

18 V

Output Current

200 mA

Control Method

Current

Fall Time

20ns

Mounting Type

Surface Mount

Package Type

MSOP

Rise Time

25ns

Pin Count

8

Topology

Boost, Flyback, Forward

Maximum Duty Cycle

50%

Dimensions

3 x 3 x 0.97mm

Length

3mm

Width

3mm

Height

0.97mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C