Infineon TLE72422GXUMA2, Quad PWM Controller, 42 V, 40 kHz 28-Pin, DSO

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
223-8597
Mfr. Part No.:
TLE72422GXUMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Switching Frequency

40 kHz

Maximum Source Current

-30mA

Maximum Sink Current

30mA

Maximum Supply Current

30 mA

Number of Outputs

4

Package Type

DSO

Pin Count

28

Maximum Operating Supply Voltage

42 V